Manufacturer Part #
929001760013
Fortimo LED Strip PR 5.5in 550lm LV5 2700K 90CRI 160lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:56 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929001760013 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
05/22/2023 Details and Download
Phase Out and Replacement FO Strip PR LV5 Please be advised we will be phasing out our Fortimo Strip PR LV5 and offering a replacement. The following table shows impacted SKUS along with suggested replacements. The last order date for FO Strip PR LV5 will be 12/10/2023 to allow time for the transition.
Part Status:
Obsolete
Obsolete
Signify North America 929001760013 - Technical Attributes
Attributes Table
| Board Type: | 0.5ft Slim Board |
| Color: | Warm White |
| CCT: | 2700K |
| CRI: | 90 |
| Minimum Flux: | 450lm |
| Typical Flux: | 490lm |
| Nominal Current: | 77mA |
| Maximum Current: | 163mA |
| Typical Forward Voltage: | 39.65V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 140 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
56
$3.36
112
$3.32
168
$3.30
224+
$3.27
Product Variant Information section
Available Packaging
Package Qty:
56 per Tray