text.skipToContent text.skipToNavigation

Manufacturer Part #

178-025-513R571

25 Position Female 0.75 Board Mount Right Angle Dual Ports D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 178-025-513R571 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Features & Applications

The 178-025-513R571 is a part of 178 Series 25 Position Dual Ports Female over Female Right Angle D-Sub Connectors

Features:

  • Low cost, high performance stamped contacts.
  • Provides proper mating while maximizing available board space.
  • Metal shell for improved shielding.
  • Shells are nickel plated
  • Fully intermateable with other D-Sub connectors

Materials:

  • Shell: Steel, nickel plating
  • Insulator: Glass-filled thermoplastic, U.L. rated 94V-O
  • Process temp 260°C
  • Stamped contacts: Brass
  • Plating: Gold flash

Applications:

  • Industrial
  • Data communication

 

 

Pricing Section
Global Stock:
0
USA:
0
288
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.69
USD
Quantity
Unit Price
1
$8.69
5
$8.57
20
$8.47
50
$8.40
125+
$8.27
Product Variant Information section