text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6622

1N6622 Series 600 V 2 A Through Hole Ultra fast Recovery Glass Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6622 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.2A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 0.5µA
Forward Voltage: 1.4V
Configuration: Single
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 38°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,055.00
USD
Quantity
Unit Price
1
$10.90
4
$10.77
20
$10.62
40
$10.55
125+
$10.38
Product Variant Information section