Manufacturer Part #
SMBJ24CA-TR
SMBJ Series 600 W 24 V Bi Directional SMT TVS Diode - DO-214AA
Product Specification Section
STMicroelectronics SMBJ24CA-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMBJ24CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 26.7V |
Clamping Voltage-Max: | 50V |
Directional: | Bi-Directional |
Power Dissipation: | 600W |
Reverse Leakage Current: | 0.2µA |
Standoff Voltage: | 24V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 28.1V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0717
7,500
$0.0698
10,000
$0.0694
25,000
$0.0679
37,500+
$0.0664
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount