Manufacturer Part #
SSFH-001T-P0.5
SFH Series AWG 26-22 Copper Alloy Tin Plated Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST SSFH-001T-P0.5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SSFH-001T-P0.5 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 22-26 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -22°C to +105°C |
| Voltage Rating: | 300V |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
15,000
$0.017
30,000
$0.0168
45,000
$0.0166
60,000
$0.0165
75,000+
$0.0162
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Wire Mount