Manufacturer Part #
C308F50MA-TR
Cartridge Fuses 50mA 250V FA 3x8.4mm CERAMIC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:CARTRIDGE Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton C308F50MA-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton C308F50MA-TR - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 50mA |
| Resistance: | 9.4Ω |
| Interrupting Rating: | 4kA |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 1.0E-4A |
| Dimension: | L 8.7mm x D 3.05mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$1.19
1,000
$1.18
2,000
$1.17
2,500+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount