text.skipToContent text.skipToNavigation

Manufacturer Part #

929001787113

Fortimo LED Strip PR Variable Length 44in 4400lm LV5 4000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001787113 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 4080lm
Typical Flux: 4400lm
Nominal Current: 616mA
Maximum Current: 1300mA
Typical Forward Voltage: 39.9V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1118.4 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.65
USD
Quantity
Unit Price
1
$13.65
4
$13.46
10
$13.33
25
$13.20
40+
$13.00