text.skipToContent text.skipToNavigation

Manufacturer Part #

2E6UM

V-EA Series Dual Pole 6 A E-Trip Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2E6UM - Technical Attributes
Attributes Table
Actuator Type: Rocker
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 6A
Rated Voltage: 80V
Rated Voltage (VAC): 277VAC
Type: Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
Singapore:
0
145
Factory Stock:Factory Stock:
120
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.99
USD
Quantity
Unit Price
1
$38.99
3
$38.51
10
$37.99
20
$37.69
40+
$37.13
Product Variant Information section