Manufacturer Part #
ECMF4-2450A17M10
ECMF Series 4 Lines 5.5 V 0.45 pF SMT ESD Protected Common Mode Filter - uQFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ECMF4-2450A17M10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics ECMF4-2450A17M10 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Breakdown Voltage-Min: | 4.5V |
| Standoff Voltage: | 3V |
| Operating Temp Range: | -40°C to +85°C |
| Leakage Current: | 100nA |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.295
6,000
$0.29
12,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount