Référence fabricant
B88069X2250S102
A81-A230X Series 230 V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TDK EPCOS | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Bulk Style d'emballage :AXIAL Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
TDK EPCOS B88069X2250S102 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Replacement of EPCOS Brand on TDK Electronics ProductsDescription:About 17 years after the merger of TDK and EPCOS, we have decided to discontinue the use of the EPCOS brand for passive components and sensors and to change the marking of products that still use the EPCOS brand. These changes apply to all EPCOS marked products except those that are to be phased out.The implementation of all changes will start in April 2026. During a transition period, products can be delivered with the current EPCOS marking or the new TDK marking. Goods in stock will continue to be delivered with the unchanged EPCOS marking.
Statut du produit:
TDK EPCOS B88069X2250S102 - Caractéristiques techniques
| Breakdown Voltage-Max: | 230V |
| AC Discharge Current-Nom: | 100A |
| Impulse Discharge Current: | 20kA |
| Style d'emballage : | AXIAL |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
100 par Bulk
Style d'emballage :
AXIAL
Méthode de montage :
Through Hole