text.skipToContent text.skipToNavigation

Manufacturer Part #

X00619MA5AL2

X00619 Series 600 Vdrm 0.8 A Through Hole Sensitive Gate SCR Thyristor - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics X00619MA5AL2 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.35V
On State Current [It]-Typ: 0.8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 1µA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 0.8A
Hold Current [Ih]: 5mA
Leakage Current: 6mA
Configuration: Single
Peak Current-Max: 10A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$361.80
USD
Quantity
Unit Price
2,000
$0.0619
6,000
$0.0603
10,000
$0.0596
30,000
$0.0581
50,000+
$0.0568
Product Variant Information section