Référence fabricant
LVR055K
LVR Series 240 V 0.55 A 4.1 x 22.4 x 14 mm Radial PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :500 par Bag Style d'emballage :RADIAL Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Littelfuse LVR055K - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Littelfuse LVR055K - Caractéristiques techniques
| Voltage Rating: | 240V |
| Hold Current [Ih]: | 0.55A |
| Trip Current: | 1.25A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 4.1mm x L 22.4mm x W 14mm |
| Style d'emballage : | RADIAL |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
LVR055K line-voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 135 VAC and 265 VAC, for up to 2 A of operating current at 20°C.
They help protect against damage caused by both overcurrent surges and over temperature faults, offer low resistance, and are compatibly sized with fuse solutions. Unlike traditional fuses, PolySwitch devices do not require replacement after a fault event. Compared to bimetal breakers, they offer greater flexibility, longer lifespan, and lower electromagnetic interference (EMI).The PolySwitch LVR devices’ resettable functionality and latching attributes make them a reliable, cost-effective circuit protection solution for both intermittent- and continuous-operation motor applications.
Features :
- Broadest range of radial-leaded resettable devices available in the industry
- Current ratings from 50 mA to 2 A
- Hold current at 20° C is 0.55 A
- Line voltage rating of 120 VAC and 240 VAC
- Agency recognition : UL, CSA, TÜV
- Fast time-to-trip
- Low resistance
Applications :
- Electromagnetic loads
- Game machines
- Industrial controls
- Lighting ballast
- Loudspeakers
- Medical equipment
- Motors, fans and blowers
- POS equipment
- Satellite video receivers
To learn more about LVR055K ( equivalent to F17956-000 ) product family, Click Here
Emballages disponibles
Qté d'emballage(s) :
500 par Bag
Style d'emballage :
RADIAL
Méthode de montage :
Through Hole