text.skipToContent text.skipToNavigation

Référence fabricant

RXEF050

RXEF Series 72 V 0.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date: 2211
Product Specification Section
Littelfuse RXEF050 - Caractéristiques techniques
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  7.9mm
Style d'emballage :  RADIAL
Méthode de montage : Through Hole
Fonctionnalités et applications

Resettable Fuses Raychem Circuit Protection products.Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical

The RXEF050 is a radial resettable fuse with a working voltage of 72 VDC. It comes in bulk packaging and operates at 40 amps.
Pricing Section
Stock global :
31 139
États-Unis:
31 139
Sur commande :Order inventroy details
26 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
125
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
21,25 $
USD
Quantité
Prix unitaire
125
$0.17
300
$0.167
1 250
$0.163
3 000
$0.161
12 500+
$0.154
Product Variant Information section