text.skipToContent text.skipToNavigation

Référence fabricant

1.5KE150CA

1.5KE Series 207 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Littelfuse 1.5KE150CA - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 143V
Clamping Voltage-Max: 207V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 158V
Style d'emballage :  DO-201
Méthode de montage : Through Hole
Fonctionnalités et applications

Littelfuse 1.5EK TVS Diodes - Transient Voltage Suppression Diodes (TVS Diode 1.5KE150CA)

Littelfuse offers a wide range of Transient Voltage Suppression Diodes (TVS Diodes) and other circuit protection products.  Littelfuse 1.5EK TVS Diodes are ideal for protecting semiconductor components from high-voltage transients. They can respond to overvoltage events faster than most other types of circuit protection. This makes Littelfuse TVS Diodes useful for protecting against very fast and often damaging voltage transients, such as lightning, inductive load switching and electrostatic discharge.

The Littelfuse 1.5KE Series of TVS Diodes is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

A transient-voltage-suppression diode may be either unidirectional or bidirectional. A unidirectional device operates as a rectifier in the forward direction like any other avalanche diode, but is made and tested to handle very large peak currents.

Littelfuse 1.5KE150CA Bi-Directional TVS diode (1500W) Benefits:

This 1.5KE150CA TVS diode (1500W) provides a significant advantage over traditional equivalent crowbar device such as automatically reset after the overvoltage event and the fact that they absorb much more of the transient voltage than their crowbar counterparts.  Their p-n junctions have a larger cross-sectional area than those of a normal diode, allowing them to conduct large currents to ground without sustaining damage.  TVS diodes also respond to over-voltage surges much quicker than other common over-voltage protection devices such as varistors.  This makes transient voltage suppression diodes such as the 1.5KE150CA ideal for protection against very fast and often damaging voltage transients such as lightning or motor arcing.

Features of the 1.5KE150CA TVS Diode:

  • Halogen Free
  • Bidirectional
  • RoHS compliant
  • 1500W peak pulse capability
  • Fast response time
  • Excellent clamping capabilities
  • Low incremental surge resistance
  • High temperature soldering

Littelfuse supplies TVS Diodes with peak power ratings from 400W to 30kW, and reverse standoff voltages from 5V to 495V.

To select the correct Littelfuse 1.5KE Series TVS Diode for your application you should give consideration to the following:

Reverse Standoff Voltage (VR):

The device VR should be equal to, or great than, the peak operating level of the circuit (or part of the circuit) to be protected. This is to ensure that TVS Diode does not clip the circuit drive voltage. In the case of 1.5KE150CA TVS diode the VR is 128V.

Peak Pulse Current (IPP):

The Peak Pulse Current (IPP) identifies the maximum current the TVS Diode can withstand without damage. The required IPP can only be determined by dividing the peak transient voltage by the source impedance. Note that the TVS Diode failure mechanism is a short circuit; if the TVS Diode fails due to a transient, the circuit will still be protected. In the case of 1.5KE150CA TVS diode the IPP is 7.3A.

Maximum Clamping Voltage (VC):

This the peak voltage that will appear across the TVS Diode when subjected to the Peak Pulse Current (IPP), based on 10X1000us exponential waveform. The VC of each TVS Diode is identified in each series data sheet electrical characteristics table. In the case of 1.5KE150CA TVS diode the VC is 207V.

Verify Ambient Operating Parameters:

Ensure that the application voltage is less than or equal to the device’s st

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1200
Multiples de :
1200
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
276,00 $
USD
Quantité
Prix unitaire
1 200
$0.23
4 800
$0.225
18 000+
$0.22
Product Variant Information section