Manufacturer Part #
BZW50-39
BZW50 Series 5000 W 39 V Uni-Directional Axial Transil TVS Diode - R6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BZW50-39 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics BZW50-39 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 43.3V |
| Clamping Voltage-Max: | 69.4V |
| Directional: | Uni-Directional |
| Power Dissipation: | 6.5W |
| Peak Output Current: | 72A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 5000W |
| Standoff Voltage: | 39V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Capacitance: | 4800pF |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
100
$1.07
300
$1.06
500
$1.05
2,000
$1.04
3,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole