text.skipToContent text.skipToNavigation

Référence fabricant

PTVS60VS1UR,115

PTVS Series 400 W 60 V Uni Directional Surface Mount TVS Diode - SOD-123W

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia PTVS60VS1UR,115 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96.8V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 73.7V
Style d'emballage :  SOD-123W
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PTVS60VS1UR,115 is a 400 W unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Features:

  • Rated peak pulse power PPPM = 400 W (350 W for 3V3)
  • Small plastic package suitable for surface mounted design
  • Reverse standoff voltage range VRWM = 3.3 V to 64 V
  • Very low package height 1 mm
  • Reverse current IRM = 0.001 µA
  • AEC-Q101 qualified

Applications:

  • Power supply protection
  • Automotive application
  • Industrial application
  • Power management
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
9000
Multiples de :
3000
Total 
4 005,00 $
USD
Quantité
Prix unitaire
3 000
$0.455
6 000+
$0.445
Product Variant Information section