text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6T18AY

TVS Diode 15.3V 32.3V SMA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
STMicroelectronics SMA6T18AY - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 32.3V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 123A
Standoff Voltage: 15.3V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 18.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$463.00
USD
Quantity
Unit Price
5,000
$0.0926
10,000
$0.091
15,000
$0.0901
20,000
$0.0895
25,000+
$0.0875
Product Variant Information section