text.skipToContent text.skipToNavigation

Référence fabricant

RAC04-05SA/277

RAC04 Series 4 W Single Output 5 V Short Circuit Protect AC/DC Power Supply

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
RECOM RAC04-05SA/277 - Caractéristiques techniques
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 4W
Output Voltage: 5V
Input Voltage: 90V to 305V
Méthode de montage : Through Hole
Fonctionnalités et applications

The RAC04-05SA/277 is a part of RAC04 series AC/DC Converter. It has an operating temperature ranging from -40°C to +70°C.

The RAC04 series is an ultra-compact universal input AC/DC power module for PCB mounting. It features ultralow no-load power consumption, short circuit, overload and output overvoltage protection as well as a built-in EMC Class B filter. A high input voltage version (suffix /277) is also available for input voltages of up to 305VAC or 430VDC.

Features:

  • Ultracompact AC-DC Power Supply
  • 4 Watt PCB Mount Package
  • Universal Input Voltage Range including 277VAC
  • 3kVAC Isolation (Class II)
  • Very Low No Load Input Current
  • Dual output version for standby relay circuits
  • Short Circuit Protected
  • EN/UL Certified, CE Marked.

View the complete RAC04 family of AC/DC Converter

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
12
Multiples de :
12
Total 
340,68 $
USD
Quantité
Prix unitaire
12
$28.39
24+
$31.23
Product Variant Information section