Manufacturer Part #
TUHS5F24
TUHS5 Series 5 W 24 V Output 0.22 A PDB Mount Encapsulated AC/DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
COSEL TUHS5F24 - Product Specification
Shipping Information:
ECCN:
PCN Information:
By Britain exited from the EU, UKCA (UK Conformity Assessed) marking is required for products of distribution and sales in the UK markets after 1st January 2023.As we have already mentioned on the existing document (No. GSP21903e), to meet the requirements of the UK market, we will add the UKCA marking in our products.1. Product Being ChangedAll models that CE marking is applicable2. Description(1) MarkingTo add the UKCA marking in product body or packing label.The detail of change shows on Fig. 1, Fig. 2 and Fig. 3.*Except AEA series and LHA10F/15F models because those models have alreadybeen applicable.(2) UK Declaration of ConformityThe latest UK Declaration of Conformity is updated on our WEB sequentially.
Part Status:
COSEL TUHS5F24 - Technical Attributes
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 5W |
| Output Voltage: | 24V |
| Input Voltage: | 85V to 264V |
| Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount