text.skipToContent text.skipToNavigation

Manufacturer Part #

MEV1S2412SC

MEV1 Series 1 W 12 Vout 84 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Murata Power Solutions MEV1S2412SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 21.6V to 26.4V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The MEV1S2412SC is a part of MEV1 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-4 package.

The MEV series is the new high performance version of our 1 W NMV series. The MEV series is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation can not be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 3 kVDC galvanic isolation to reduce switching noise.

Features:

  • UL 60950 Recognized
  • RoHS compliant
  • Effi ciency to 89% (Typ.)
  • Power density to 0.85 W/cm3
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • UL 94V-0 package material
  • No heatsink required
  • Industry standard pinout
  • 3 kVDC isolation (1 minute)
  • 5 V, 12 V, 15 V, 24 V, & 48 V inputs
  • 5 V, 9 V, 12 V, & 15 V output
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.75
USD
Quantity
Unit Price
25
$5.15
50
$5.12
75
$5.10
100
$5.08
125+
$5.04
Product Variant Information section