text.skipToContent text.skipToNavigation

Référence fabricant

NME0512SC

NME Series 1 W Single Output 12 V Isolated Through Hole DC/DC Converter

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date: 2548
Product Specification Section
Murata Power Solutions NME0512SC - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 5V
Méthode de montage : Through Hole
Fonctionnalités et applications

The NME0512SC 1 W Single Output 12 V Isolated Through Hole DC-DC Converter of NME series  this converter  is suited to isolating or converting DC power rails

The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 1 watt output at 85°C. For lower ripple, refer to output ripple reduction section.

Features:

  • RoHS compliant
  • Single isolated output
  • 1 kVDC isolation
  • Efficiency up to 80%
  • Wide temperature performance at full
  • 1 watt load, –40°C to 85°C
  • Power density 1.53W/cm3
  • UL 94V-0 package material
  • Footprint from 0.69cm2
  • Industry standard pinout
  • 5 V & 12 V input
  • 5 V, 9 V, 12 V and 15V output
  • No heatsink required
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 3.4 million hours
  • Custom solutions available
  • Pin compatible with LME & NML series
  • PCB mounting

View the NME Series of DC-DC Converters

Pricing Section
Stock global :
65
États-Unis:
65
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
4
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
25,08 $
USD
Quantité
Prix unitaire
4
$6.27
15
$6.20
25
$6.17
50
$6.13
100+
$6.05
Product Variant Information section