Référence fabricant
NMS0505C
NMS Series 2 W Dual Output ±5 V Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Murata Power Solutions | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :15 par Tube Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Murata Power Solutions NMS0505C - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Murata Power Solutions NMS0505C - Caractéristiques techniques
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 2W |
| Output Voltage: | -5V/5V |
| Input Voltage: | 5V |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The NMS0505C is a part of NMS series DC/DC converters are UL1950 recognized which makes them ideal for all telecom and safety applications where approved isolation is required. The low profile package allows mounting in rack systems without risk of touching other boards.
The output configuration allows all of the rated power to be drawn from a single pin provided the total load does not exceed 2 watts. The devices feature low noise and low isolation capacitance suiltable for applications in high noise environments, e.g. heavy electrical machine interface.
Features:
- RoHS compliant
- UL1950 recognized
- Efficiency to 82%
- Power density up to 0.44 W/cm3
- Dual outputs
- Low profile package
- UL 94V-0 package material
- No heatsink required
- Footprint 4.75cm2
- 6 kVDC isolation
- 5 V & 12 V input
- 5 V, 9 V, 12 V and 15 V output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- MTTF up to 747 kHrs
- PCB mounting
Emballages disponibles
Qté d'emballage(s) :
15 par Tube
Méthode de montage :
Through Hole