text.skipToContent text.skipToNavigation

Référence fabricant

ALE1PB09

ALE Series 16 A SPST 9 VDC Through Hole Non-Polarized Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry ALE1PB09 - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 9V
Contact Current-Max: 16A
Termination Style: PCB
Méthode de montage : Through Hole
Fonctionnalités et applications

The ALE Series 16 A SPST 9 VDC Through Hole Non-Polarized Power Relay

Features:

  • Supports magnetron and heater loads
    • Capable of switching magnetron and heater loads in microwave ovens.
  • Excellent heat resistance
    • Ambient temperature up to 85°C (185°F).
    • UL certified coil insulation class B and class F.
  • High insulation resistance
    • Creepage distance and clearances between contact and coil: min. 8mm (0.315in)
    • Surge withstand voltage: 10,000V.
  • Low operating power
    • Nominal operating power: 400mW / 200mW.
  • A wide variety of options
    • Product line consists of different shapes and pin configurations.
  • Conforms to the various safety standards
    • UL, CSA, TUV and VDE approved and SEMKO available for TMP. UL, CSA and VDE approved for PCB

Applications:

  • Microwave ovens.
  • Refrigerators.
  • Office automation equipment

View the ALE series of Non-Polarized Power Relay

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
100
Multiples de :
100
Total 
156,00 $
USD
Quantité
Prix unitaire
100
$1.56
200
$1.55
300
$1.54
400
$1.53
500+
$1.51
Product Variant Information section