text.skipToContent text.skipToNavigation

Référence fabricant

CHI03L-S-112HA2,000

CHI03 Series 1 Pole 12 VDC 17 A Form A (SPST-NO) Miniature Power Relay

Modèle ECAD:
Nom du fabricant: Churod Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Churod Electronics CHI03L-S-112HA2,000 - Caractéristiques techniques
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: 1 Form A
Coil Current: 50mA
Nominal Coil Voltage: 12V
Contact Current-Max: 17A
Coil Resistance: 240Ω
Switching Voltage: 277V
Rated Power: 0.6W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 7
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
1000
Total 
1 180,00 $
USD
Quantité
Prix unitaire
1 000+
$1.18
Product Variant Information section