text.skipToContent text.skipToNavigation

Référence fabricant

ARE13A12

ARE Series High Frequency 0.5 A SPDT 12 VDC Surface Mount Signal Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry ARE13A12 - Caractéristiques techniques
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 0.5A
Termination Style: Gull Wing
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ARE Series High Frequency 0.5 A SPDT 12 VDC Surface Mount Signal Relay

Features:

  • Excellent high frequency characteristics (to 2.6GHz)
  • High frequency characteristics (Impedance: 50 ohm, Standard PC board terminal)
  • Surface-mount type also available
  • Compact and slim size
  • Size: 20.2(L) × 11.2(W) × 8.9(H)* mm
  • Size: .795(L) × .441(W) × .350(H) inch

Applications:

  • Broadcasting and video markets.
  • Digital broadcasting market
  • STB/tuner market, etc.

View the ARE series of High Frequency Signal Relay

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
25
Multiples de :
25
Total 
92,50 $
USD
Quantité
Prix unitaire
25
$3.70
50
$3.65
75
$3.63
100
$3.61
125+
$3.55
Product Variant Information section