text.skipToContent text.skipToNavigation

Référence fabricant

AQC1A2-T5VDC

AQC Series SPST 1 A 75 to 250 VAC 5 VDC Random Solid State Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQC1A2-T5VDC - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 5V
Output Voltage: 75V to 250V
Contact Current-Max: 1A
Méthode de montage : Through Hole
Fonctionnalités et applications

The AQC1A2-T5VDC is a part of AQC series random solid state relay. It has a storage temperature ranging from -30°C to +100°C.

Features:

  • Compact DIL type L20mm X W10mm X H12.8 mm
  • Excellent in noice resistance
  • Snubber circuit integrated
  • High dielectric ctrength: 2500 V between input and output
  • Reverse polarity type available
  • Load Current: 1A
  • Load Voltage: 75 to 250 VAC
  • Input Voltage: 5 VDC

Applications:

  • Compact AC motor, Solenoid, magnet, Driver of magnetic value
  • Copying equipment
  • NC machine, Robot
  • Programmable cintroller
  • Air conditioners.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
50
Multiples de :
50
Total 
289,50 $
USD
Quantité
Prix unitaire
50
$5.79
100+
$5.73
Product Variant Information section