text.skipToContent text.skipToNavigation

Référence fabricant

KSC443J70SHLFG

KSC Series Sealed SPST 3 N / 4 N J Bend SMT Tactile Switch

Modèle ECAD:
Nom du fabricant: C&K
Emballage standard:
Code de date:
Product Specification Section
C&K KSC443J70SHLFG - Caractéristiques techniques
Attributes Table
Actuation Force: 3N
Contact Material: Gold
Actuator Style: Soft
Termination Style: J-Bend
Dimension: L  6.8mm x W  6.2mm
Méthode de montage : Surface Mount
Fonctionnalités et applications
C&K Components has established a position of leadership in the switch industry through providing one of the broadest lines of high quality switches backed up by a superior level of customer service.

The KSC Series from C&K is a sealed tactile switch for surface mount applications.  The KSC series has offers a positive tactile feeling with a momentary actuation function.  This switch series is available with a range of six actuator forces over five actuator types and heights. 

The KSC is available with either gold or silver contact materials.  This switch can also fit any SMT application with the variety of terminations: J bend, Gull Wing and Right Angle are all readily available.

The KSC Series switch is ideal for a multitude of applications, including:

  • Automotive
  • Handheld
  • Industrial
  • Network infrastructure applications 
The KSC443J LFS is a sealed tactile switch with a soft 5.2 mm actuator.  The operating force is 300-400 g.  The KSC441J LFS comes with gold contact material and has a J bend termination style. 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
1 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
530,00 $
USD
Quantité
Prix unitaire
1 000+
$0.53