text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-7.3728MHZ-D4-T

7.3728MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABLS-7.3728MHZ-D4-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 7.3728MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Insulation Resistance: 500MΩ
Drive Level: 500µW
Aging (First Year): ±5ppm
Dimension: L  11.4mm x W  4.7mm
No of Pins: 2
Package Style:  HC-49/US
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
1,000
$0.11
2,000
$0.108
4,000
$0.107
5,000+
$0.105
Product Variant Information section