Manufacturer Part #
ABMM2-25.000MHZ-E2-T
ABMM2 Series 25 MHz ±20 ppm 18 pF -20 to +70 °C SMT Ceramic Quartz Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2246 | ||||||||||
Product Specification Section
Abracon ABMM2-25.000MHZ-E2-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Abracon ABMM2-25.000MHZ-E2-T - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 25MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 500µW |
| Aging (First Year): | ±2ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | L 6mm x W 3.6mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28,000
USA:
28,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.33
2,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount