text.skipToContent text.skipToNavigation

Manufacturer Part #

HP-19AMMM-QL7A01

HDMI PLUG LOCK M CONNECTOR M PIN L-1M

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW HP-19AMMM-QL7A01 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 1m
Color: Black
No of Positions: 19
Operating Temp Range: -20°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,387.00
USD
Quantity
Unit Price
2
$14.47
5
$14.34
20
$14.16
40
$14.07
100+
$13.87
Product Variant Information section