text.skipToContent text.skipToNavigation

Référence fabricant

09200105423

Han A Series Size 10A Metal Protection Cover

Modèle ECAD:
Nom du fabricant: HARTING
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN 09200105423 is a HAN A size 10A low construction 1 lever locking system protection cover
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
10
Multiples de :
10
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
330,10 $
USD
Quantité
Prix unitaire
10
$33.01
20
$32.77
30
$32.63
40
$32.53
50+
$32.21
Product Variant Information section