Référence fabricant
207008-5
Black Large Shell Size 13 Straight Cable Clamp Kit
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Kit | ||||||||||
| Code de date: | 2416 | ||||||||||
TE Connectivity 207008-5 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Product Description:CPC accessories (cable clamps, protective caps and extenders)General Description of ChangesThe CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Minor feature changes with no impact on component performance were implemented only to the parts listed in the attachment section. All other components are undergoing a material transition only. ** This PCN replaces PCN-25-255800, PCN-25-255801 and PCN-25-255802, previously canceled by PCN-25-258894-C **Reason for Changes:We are transitioning and consolidating to a new resin material (PBT) as part of our commitment to sustainability and improved service. This material change enables a reduction of approximately 30% in CO emissions and enhances supply chain reliability. It also supports better alignment across our product lines, helping us respond more consistently to customer needs and maintain a high level of service.First Ship Date of Changed Items (Changed Parts Only):15-MAR-2026
***CANCELLATION OF SPCNs: PCN-25-255800,PCN-25-255801,PCN-25-255802...Future PCNs: 115770, 115811, 115812***Reason for Cancellation:PCN-25-255800, PCN-25-255801 and PCN-25-255802 will be cancelled and reissued to update the attached documents. Please disregard the earlier versions and refer to the updated PCN once it is sent. Current PCNs' first ship date (2026-03-15) will remain the same on the upcoming updated PCN.Initial Description of Changes:The material used in the CPC portfolio is being transitioned from Nylon (PA) to Polybutylene Terephthalate (PBT) resin. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Small modification were added to some components not affecting performance.
Product Description:CPC accessories (cable clamps, protective caps and extenders)General Description of ChangesThe material used in the CPC portfolio is being transitioned from Nylon (PA) to Polybutylene Terephthalate (PBT) resin. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Small modification were added to some components not affecting performanceReason for Changes:We are transitioning to a new resin material(PBT) as part of our commitment to sustainability and improved service. This material change enables a reduction of approximately 30% in CO emissions and enhances supply chain reliability. It also supports better alignment across our product lines, helping us respond more consistently to customer needs and maintain a high level of service.First Ship Date of Changed Items (Changed Parts Only):15-MAR-2026
Statut du produit:
TE Connectivity 207008-5 - Caractéristiques techniques
| Type: | Accessory |
| Accessory Type: | Backshell |
Emballages disponibles
Qté d'emballage(s) :
1 par Kit