text.skipToContent text.skipToNavigation

Manufacturer Part #

M8AS-04PFFR-SF8001

4 Position Plug Female Sockets Solder Circular Connector

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M8AS-04PFFR-SF8001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Panel Mount DIN Receptacle
No of Positions: 4
Mating Type: Threaded
IP Rating: IP68
Voltage Rating: 30V
Current Rating: 3A
Operating Temp Range: -20°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$626.00
USD
Quantity
Unit Price
1
$6.46
5
$6.38
25
$6.29
50
$6.26
150+
$6.15
Product Variant Information section