text.skipToContent text.skipToNavigation

Manufacturer Part #

SLKD-16EGFS-GCP-001

FLO, LK-PLUS, SIZE 2, 16P, PANEL F H NUT CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW SLKD-16EGFS-GCP-001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 16
Mating Type: Push Pull
Termination: Solder Cup
Material: Thermoplastic
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.89
USD
Quantity
Unit Price
1
$20.89
4
$20.61
15
$20.35
30
$20.21
75+
$19.90
Product Variant Information section