Manufacturer Part #
DT04-6P-C015
DEUTSCH 6 Position Free Hanging Housings Receptacle Gray Rectangular Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Bulk Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
TE Connectivity DT04-6P-C015 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Description: DEUTSCH DT Plug and Receptacle Family Customer DrawingsGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to standardize information for the product drawing(s) listed in affected products.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to improve our documentation on out product drawings related to the parts listed . The change does not impact product design or performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually, and previous revision can remain stocked until use. Shipments of both configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only):12-SEP-2025
General Product Description:Consolidation of production sites; transfer of similar products to the NanTong plant.Description of ChangesConsolidation of production sites; transfer of similar products to the NanTong plant.Reason for Changes:Product improvement .Consolidation of production sites; transfer of similar products to the NanTong plant.First Date To Ship (Changed Parts Only): 15-MAR-2025
General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity assembly line for the part number(s) listed below in our TE facility located in Tullahoma, TN, USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) is not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The new tooling is necessary to improve the operating efficiency in the current manufacturing location. The added tooling does not impact connector performance. IMPORTANT: No fit, form or function change. Parts off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed.
Description of Changes: The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to correct a typo for the product drawing(s) listed.Reason for Changes: Dear Customer, we hereby inform you of this drawing change. The change is necessary to show the correct orientation of the cavity numbers on the short cap version from China. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to correctly describe the color of the E-seal (extra thin seal) grommet for the product drawing(s) listed.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to correctly describe the color of the E-seal (extra thin seal) grommet as burnt red . The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the product drawing(s) listed below to add new part number(s) being released with new color versions of green, brown, and blue. See below. PPAP and/or sample are available upon request. Send request to ict-ppap-request@te.com or ePPAP system. This does not affect the current parts. This is for notification only.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to update the current documentation. The change does not impact performance of existing part number(s) and the new part number(s) meet same product performance. IMPORTANT: The currently released parts are not changing as this is for new variants.
Description of Changes: The ICT business unit of TE is adding a new source material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/generalmarket product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occurwithout request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The change is needed as a result of global demand in excess of PA66 and the available capacity of our suppliers. Theadditional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change isbeing phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
General Product Description:DEUTSCH DT Plug & Receptacle Process ChangeDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the molding process from using pre-colored resin to color at the press resin. This change is applicable to all North American manufacturing locations. The affected part numbers are listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. This process allows flexibility and mitigates exposure to material shortages. The natural resin is the same as the pre-colored base resin and V-0 rating. There is no appearance change to parts manufactured with color at the press. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased gradually and previous revision can remain stocked until use. Shipments may be mixed.First Ship Date of Changed Items (Changed Parts Only: 01-NOV-2022
Part Status:
TE Connectivity DT04-6P-C015 - Technical Attributes
| No of Positions: | 6 |
| No of Rows: | 3 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 9.12 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +125°C |
| Voltage Rating: | 250V |
| Current Rating: | 13A |
| Material: | Nylon |
| Gender: | Male |
| Type: | Housing |
| Color: | Grey |
| Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
600 per Bulk
Mounting Method:
Wire Mount