text.skipToContent text.skipToNavigation

Référence fabricant

PPPC141LFBN-RC

14 Position Total Single Row 2.54 mm Pitch Straight Female Header

Modèle ECAD:
Nom du fabricant: Sullins
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The PPPC141LFBN-RC is a part of PPPC series 14 position socket. It has an operating temperature ranging from -40°C to + 105°C.

Product Features:

  • Thermoplastic (Standard)
  • Operating Temperature:
  • -40°C to +105°C
  • Processing Temperature: 210°C FOR 5 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .100” [2.54mm]
  • 14 total contacts
  • Single Row
  • Thru Hole, Straight, Female
  • No Mounting
  • RoHS COMPLIANT

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating : 94V-O

View the complete PPPC series of Header

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
8 694
Délai d'usine :
8 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
545,00 $
USD
Quantité
Prix unitaire
1 000
$0.545
2 000
$0.54
3 000+
$0.53
Product Variant Information section