Manufacturer Part #
RJSAE538108
8 Port 2 Row Shielded Right Angle RJ45 Jack Modular Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Amphenol Communications Solutions RJSAE538108 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions RJSAE538108 - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Shielded Jack |
| No of Positions: | 8 |
| No of Rows: | 2 |
| Shielding: | Yes |
| Color: | Black |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
15
$14.59
30
$14.49
45
$14.43
60
$14.39
75+
$14.27
Product Variant Information section
Available Packaging
Package Qty:
15 per Tray
Mounting Method:
Through Hole