Référence fabricant
1394872-1
Wire-to-Wire 1.5 mm Dead End Sealing Plug Timer Contact Accessory
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :10000 par Bag Méthode de montage :Wire Mount | ||||||||||
| Code de date: | 2251 | ||||||||||
TE Connectivity 1394872-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Changes: This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time.Reason for Changes: New specification. To assure standardized and uniform packaging for each basic product part number, to improve sustainability and minimize quality risks.
General Product Description:Multiple part numbersDescription of ChangesTE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers.Reason for Changes:Product improvement.In addition to the above, please note that this change will become effective on the date listed in this notification for listed part numbers and minimum order quantities. TE will not be liable for any orders placed for shipments after this date that do not meet our new minimum order requirements or other related impacts, e.g., scorecard performance associated with over-shipment quantities. If there are any concerns with alignment in your systems to match new minimum order quantity requirements by the effective date listed, please reach out to your TE account manager as quickly as possible, and at a minimum, 10 working days prior to effective change date. Otherwise, TE will proceed with change for shipments on and after effective date listed.
Statut du produit:
TE Connectivity 1394872-1 - Caractéristiques techniques
| Style: | Fully Insulated |
| Type: | Crimp Contact |
| Méthode de montage : | Wire Mount |
Emballages disponibles
Qté d'emballage(s) :
10000 par Bag
Méthode de montage :
Wire Mount