Manufacturer Part #
165565-1
PIDG Series AWG 22-16 Non-Mating End Insulated Tin Receptacle Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
TE Connectivity 165565-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 165565-1 - Technical Attributes
Attributes Table
| Size: | Tab 0.110" x 0.020" |
| Style: | Non-Mating End Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 22-16 |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 105°C |
| Voltage Rating: | 300V |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.465
2,000
$0.46
3,000
$0.455
4,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Wire Mount