Référence fabricant
927775-3
JPT Series 20-17 AWG Regular Wire Junior Power Timer Socket Contact
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :4000 par Reel | ||||||||||
| Code de date: | 2408 | ||||||||||
TE Connectivity 927775-3 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Changes: This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders.Reason for Changes: New specification. To assure standardized and uniform packaging for each basic product part number, to improve sustainability and minimize quality risks.
General Product Description:Change in Delivery Unit & Minimum Order QuantityDescription of Changes:This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN.Reason for Changes:New specification.New specification to assure standardized and uniform packaging for each basic product part number, to improve sustainability and minimize quality risks.
Statut du produit:
TE Connectivity 927775-3 - Caractéristiques techniques
| Style: | Insulation Support |
| Type: | Receptacle |
| Wire Gauge: | AWG 20-17 |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel