Référence fabricant
1586037-2
VAL-U-LOK 2 Position Dual Row Through-Hole Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1050 par Tray Méthode de montage :Through Hole |
||||||||||
| Code de date: | 1944 | ||||||||||
TE Connectivity 1586037-2 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of Change:*Change manufacturing location.*Certification*Logo*Marking*Material*Inside dimensions are different but insertion feeling keeps at the similar level.*The package appearance may look a little different.Reason for Change:The listed part numbers, currently sourced from a manufacturing site in China, will transition to another site in China starting (Oct.17). Product approvals have been updated from CSA to cULus, covering both CSA and UL standards. New material is of the same grade and performance. An internal release per TE specifications will be completed before shipment to ensure compliance and performance.
Statut du produit:
TE Connectivity 1586037-2 - Caractéristiques techniques
| No of Positions: | 2 |
| Pitch: | 4.2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
TE Connectivity (TE) has introduced an extension to its VAL-U-LOK connector product line, adding new parts which offer a higher 13A maximum current capability on a 4.2mm centerline spacing. Earlier VAL-U-LOK connectors have a 9A rating.
APPLICATIONS
• Household appliances
• Industrial machinery
• Automotive systems
• Medical devices
• Vending machines
• Gaming equipment
• HVAC equipment
• Indoor and outdoor lighting
• Security systems
• Storage and networking systems
FEATURES
• Vertical and right-angle pin headers available
• Contacts available in strip form or loose pieces
• UL recognized
• CSA certified
Emballages disponibles
Qté d'emballage(s) :
1050 par Tray
Méthode de montage :
Through Hole