text.skipToContent text.skipToNavigation

Référence fabricant

B04B-XASK-1-A-GU

4 Position 2.5mm Pitch Top Entry with Boss Gold Through-Hole Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2223
Product Specification Section
JST B04B-XASK-1-A-GU - Caractéristiques techniques
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1GΩ
Méthode de montage : Through Hole
Pricing Section
Stock global :
3 600
États-Unis:
3 600
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
400
Multiples de :
400
Total 
178,00 $
USD
Quantité
Prix unitaire
400
$0.445
800
$0.44
1 200
$0.435
2 000
$0.43
4 000+
$0.42
Product Variant Information section