Manufacturer Part #
BM07B-XASS-TF(LF)(SN)
XA Series 7 Position 1 Row 2.5 mm Pitch Wire-to-Board Surface Mount Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST BM07B-XASS-TF(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST BM07B-XASS-TF(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 7 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Type: | Wire to Board |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.725
1,000
$0.715
1,500
$0.705
2,500+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount