text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-2P-1.25DSA(25)

2 Position 1.25mm Pitch Single Row Pin Header Straight through Hole Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Hirose Electric DF13-2P-1.25DSA(25) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.25
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
115
Multiple Of:
115
Total
$27.03
USD
Quantity
Unit Price
115
$0.235
460
$0.23
1,725
$0.225
4,600
$0.22
11,500+
$0.215
Product Variant Information section