text.skipToContent text.skipToNavigation

Manufacturer Part #

1986775-4

Buchanan Series 4 Position 5.08 mm Pitch Dual Row 12-30 AWG PCB Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1986775-4 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 4
Wire Gauge: AWG 12-30
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Color: Green
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1200
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,120.00
USD
Quantity
Unit Price
150
$2.68
300
$2.66
450
$2.64
600
$2.63
750+
$2.60
Product Variant Information section