text.skipToContent text.skipToNavigation

Manufacturer Part #

2016-1307

3 Conductor Ground Terminal Block Green-yellow

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
WAGO 2016-1307 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 3
Termination: Cage Clamp
Contact Material: Copper
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.12
USD
Quantity
Unit Price
1
$10.12
5
$9.98
20
$9.86
50
$9.79
125+
$9.64
Product Variant Information section