Manufacturer Part #
2061-603/998-404
2061 Series 3 Position 20-16 AWG 6 mm Spacing SMT Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 2061-603/998-404 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 3 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 20-16 |
| Termination: | Cage Clamp |
| Style: | Push-button |
| Pitch: | 6 mm |
| Gender: | Female |
| Color: | White |
| Contact Plating: | Tin |
| Current Rating: | 17.5A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
450
$1.81
900+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
PCB Mount