Manufacturer Part #
25.521.1653.0
8135/16 OB Series 16 Pole 5 mm Pitch PCB Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Wieland Electric 25.521.1653.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.521.1653.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 16 |
| Wire Gauge: | AWG 22-12 |
| Termination: | Screw |
| Style: | Eurostyle |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$2.85
100
$2.82
200
$2.79
750+
$2.73
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
PCB Mount