text.skipToContent text.skipToNavigation

Manufacturer Part #

UVK1V682MHD

UVK Series 6800 uF 35 V 85°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Nichicon UVK1V682MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 6800µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
138
USA:
138
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.80
USD
Quantity
Unit Price
20
$1.09
50
$1.07
150
$1.06
300
$1.05
1,000+
$1.02
Product Variant Information section