text.skipToContent text.skipToNavigation

Manufacturer Part #

2R5SVPC1500M

SVPC Series 2.5 V 1500 uF Ø 8 x 11.9 mm Surface Mount Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 2R5SVPC1500M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 1500µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  11.9mm x D  8mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.00
USD
Quantity
Unit Price
400
$0.715
800
$0.705
1,200
$0.70
1,600
$0.695
2,000+
$0.68
Product Variant Information section